The StarTech.com HDEXT2M 2m HDMI extension cable features an HDMI 19-pin male connector on one end and an HDMI 19-pin female connector on the other, providing an extra 2m connection distance between your HDMI devices. This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.
Backed by StarTech.com's Lifetime Warranty.
- Gold-plated HDMI connectors
- High quality cable construction
- Supports Ultra HD Resolutions up to 4k x 2k
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 2m
- Colour: Black
- Connector A: HDMI (19 pin) male
- Connector B: HDMI (19 pin) female
- Connector plating: Gold
- Manufacturer's part: HDEXT2M
| Connector 1 |
HDMI |
| Connector 2 |
HDMI |
| Length |
2m |
| Colour |
Black |
| Type |
HDMI lead |
| AWG wire size |
28 |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Compliance certificates |
CE, RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Connector contacts plating |
Gold |
| Data transfer rate |
10.2 Gbit/s |
| Harmonized System (HS) code |
84733080 |
| Master (outer) case height |
300mm |
| Master (outer) case length |
400mm |
| Master (outer) case width |
300mm |
| Maximum refresh rate |
120 Hz |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
220mm |
| Package height |
26mm |
| Package weight |
152g |
| Package width |
200mm |
| Product colour |
Black |
| Products per master (outer) case |
50 pc(s) |
| Quantity per pack |
1 pc(s) |
| Supported graphics resolutions |
4096 x 2160 |
| Weight |
143g |