The StarTech.com HDDVIMM50CM 500mm HDMI to DVI-D cable enables you to connect a DVI-D video card or other DVI-D output device to a HDMI display. The cable supports bi-directional operation that also allows the reverse configuration, delivering digital video from an HDMI output to a DVI-D display. A valuable addition to any digital signage, multimedia or home theatre application, this high performance cable is designed to provide the best quality picture available from either an HDMI or DVI source.
Backed by the StarTech.com lifetime warranty.
- Offers 0.5m in cable length
- Aluminium-Mylar Foil with braided shielding
- Moulded connectors with strain relief
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 500mm
- Colour: Black
- Connector A: HDMI (19 pin) male
- Connector B: DVI-D (19 pin) male
- Connector plating: Gold
- Connector style: Straight
- Manufacturer's part: HDDVIMM50CM
| Connector 1 |
HDMI |
| Connector 2 |
DVI-D |
| Length |
0.5m |
| Colour |
Black |
| Type |
HDMI to DVI |
| Connector contacts plating |
Gold |
| Connector gender |
Male/Male |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
220mm |
| Package height |
17mm |
| Package weight |
90g |
| Package width |
200mm |
| Product colour |
Black |
| Weight |
90g |