StarTech HDDVIMM2M 2m HDMI To DVI-D Cable - M/M

MPN
HDDVIMM2M
Brand
StarTech.com
EAN-13
0065030844666
Order Code
19-9399
Country of Origin
China
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.70 £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 90 in stock

The StarTech.com HDDVIMM2M 2m HDMI to DVI-D cable enables you to connect a DVI-D video card or other DVI-D output device to a HDMI display. The cable supports bi-directional operation that also allows the reverse configuration, delivering digital video from an HDMI output to a DVI-D display. A valuable addition to any digital signage, multimedia or home theatre application, this high performance cable is designed to provide the best quality picture available from either an HDMI or DVI source.

Backed by the StarTech.com lifetime warranty.


  • High-bandwidth, uncompressed video and multi-channel digital audio in one cable
  • Simple installation
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: DVI-D (19 pin) male
  • Connector plating: Gold
  • Manufacturer's part: HDDVIMM2M
Connector 1 HDMI
Connector 2 DVI-D
Length 2m
Colour Black
Type HDMI to DVI
AWG wire size 28
Cable shielding Aluminium mylar foil
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector gender Male/Male
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 23mm
Package weight 180g
Package width 200mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Weight 160g

Reviews

Be the first to submit a review

Trustpilot