The StarTech.com HDDVIMM10M 10m HDMI to DVI-D cable enables you to connect a DVI-D video card or other DVI-D output device to an HDMI display. The cable supports bi-directional operation that also allows the reverse configuration, delivering digital video from an HDMI output to a DVI-D display. A valuable addition to any digital signage, multimedia or home theatre application, this high performance cable is designed to provide the best quality picture available from either an HDMI or DVI source.
Backed by the StarTech.com lifetime warranty.
- High-bandwidth, uncompressed video and multi-channel digital audio in one cable
- Simple installation
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 10m
- Colour: Black
- Connector A: HDMI (19 pin) male
- Connector B: DVI-D (19 pin) male
- Connector plating: Gold
- Manufacturer's part: HDDVIMM10M
| Connector 1 |
HDMI |
| Connector 2 |
DVI-D |
| Length |
10m |
| Colour |
Black |
| Type |
HDMI to DVI |
| Connector 1 gender |
Male |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Harmonized System (HS) code |
84733080 |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
330mm |
| Package height |
10mm |
| Package weight |
1.27kg |
| Package width |
255mm |
| Product colour |
Black |
| Quantity per box |
15 pc(s) |
| Quantity per pack |
1 pc(s) |
| Weight |
1.1kg |