The StarTech.com HDDVIMF8IN 200mm HDMI to DVI video adaptor cable features one HDMI male connector and one DVI-D female connector, which enables a bi-directional connection between HDMI devices and DVI-D devices to overcome compatibility issues. The flexible cable design reduces strain on your device port and helps keep adjacent ports accessible, unlike solid adaptors.
Backed by the StarTech.com lifetime warranty.
- Aluminium-Mylar Foil with braided shielding
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 200mm
- Colour: Black
- Connector A: HDMI (19 pin) male
- Connector B: DVI-D (25 pin) female
- Connector plating: Gold
- Manufacturer's part: HDDVIMF8IN
| Connector 1 |
HDMI |
| Connector 2 |
DVI-D |
| Length |
0.2m |
| Colour |
Black |
| Type |
HDMI to DVI |
| AWG wire size |
28 |
| Cable shielding |
Aluminium mylar foil |
| Certification |
REACH |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Depth |
203.2mm |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Material |
Aluminium, PVC |
| Maximum resolution |
1920 x 1200 pixels |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
225mm |
| Package height |
17mm |
| Package weight |
57g |
| Package width |
125mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Weight |
52g |