StarTech HDDDVIMF8IN 200mm Micro HDMI To DVI-D cable M/F

MPN
HDDDVIMF8IN
Brand
StarTech.com
EAN-13
0065030861397
Order Code
19-9393
Country of Origin
China

Discontinued


The StarTech.com HDDDVIMF8IN 200mm Micro HDMI or DVI-D cable lets you use any male to male DVI-D cable to connect your mobile device to an HDMI display.

Backed by the StarTech.com Lifetime Warranty.


  • Offers 200mm in cable length
  • Aluminium-mylar foil with braided shielding
  • Supports a maximum resolution of 1920x1200
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 200mm
  • Colour: Black
  • Connector A: Micro HDMI (19 pin) male
  • Connector B: DVI-D (25 pin) female
  • Connector plating: Gold
  • Manufacturer's part: HDDDVIMF8IN
Connector 1 HDMI
Connector 2 DVI-D
Length 0.203m
Colour Black
Type HDMI to DVI
AWG wire size 30/32
Bandwidth 3900 MB/s
Cable Diameter 5mm
Cable shielding Aluminium mylar foil
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Gold
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 290mm
Master (outer) case length 420mm
Master (outer) case width 385mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 26mm
Package weight 46.6g
Package width 128mm
Product colour Black
Products per master (outer) case 300 pc(s)
Quantity per pack 1 pc(s)
Weight 40g

Trustpilot