The StarTech.com HDCDVIMM2M 2m Mini HDMI to DVI-D Cable enables you to view your pictures and videos from your HDMI Mini camera or other mobile device (tablet, laptop, etc.) on a DVI-D display or projector.
Backed by the StarTech.com Lifetime Warranty.
- Aluminium-Mylar Foil with braided shielding
- Moulded connectors with strain relief
- Gold-plated connectors
- Supports a maximum resolution of 1920x1200
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 2m
- Colour: Black
- Connector A: Mini HDMI (19 pin) male
- Connector B: DVI-D (19 pin) male
- Connector plating: Gold
- Connector style: Straight
- Manufacturer's part: HDCDVIMM2M
| Connector 1 |
HDMI |
| Connector 2 |
DVI-D |
| Length |
2m |
| Colour |
Black |
| Type |
HDMI to DVI |
| AWG wire size |
30 |
| Bandwidth |
3900 MB/s |
| Compliance certificates |
CE, RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Connector gender |
Male/Male |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Master (outer) case height |
290mm |
| Master (outer) case length |
430mm |
| Master (outer) case width |
380mm |
| Maximum refresh rate |
60 Hz |
| Maximum resolution |
1920 x 1200 pixels |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
200mm |
| Package height |
10mm |
| Package weight |
117.8g |
| Package width |
183mm |
| Product colour |
Black |
| Products per master (outer) case |
120 pc(s) |
| Quantity per pack |
1 pc(s) |
| Weight |
107.6g |