The StarTech.com HDCDVIMF8IN 200mm Mini HDMI to DVI adaptor lets you connect your Mini HDMI equipped laptop or tablet to a DVI-D digital display. It provides high-resolution video support up to 1920 x 1200 and avoids the stress on the connectors caused by a solid adaptor. Plus it doesn't block adjacent ports, leaving them open for connecting other devices; a perfect mobile accessory.
Backed by the StarTech.com Lifetime Warranty.
- Offers 200mm in cable length
- Aluminium-mylar foil with braided shielding
- Supports a maximum resolution of 1920x1200
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 200mm
- Colour: Black
- Connector A: Mini HDMI (19 pin) male
- Connector B: DVI-D (25 pin) female
- Connector plating: Gold
- Manufacturer's part: HDCDVIMF8IN
| Connector 1 |
HDMI |
| Connector 2 |
DVI-D |
| Length |
0.2m |
| Colour |
Black |
| Type |
HDMI to DVI |
| AWG wire size |
30/32 |
| Bandwidth |
3900 MB/s |
| Compliance certificates |
CE, RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Connector contacts plating |
Gold |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Master (outer) case height |
290mm |
| Master (outer) case length |
430mm |
| Master (outer) case width |
280mm |
| Maximum refresh rate |
60 Hz |
| Maximum resolution |
1920 x 1200 pixels |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
225mm |
| Package height |
10mm |
| Package weight |
44.8g |
| Package width |
125mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
300 pc(s) |
| Quantity per pack |
1 pc(s) |
| Supported video modes |
720p, 1080p |
| Weight |
39.6g |