StarTech HDADMM2M 2m High Speed HDMI Cable With Ethernet To Micro HDMI M/M

MPN
HDADMM2M
Brand
StarTech.com
EAN-13
0065030846967
Order Code
19-9387
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £9.78 £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 48 in stock

The StarTech.com HDADMM2M 2m high speed HDMI to HDMI Micro cable enables you to connect devices with an HDMI Micro port to a display/device with a standard HDMI port. A cost-saving solution for connecting cutting-edge and next-generation HDMI devices to existing HDMI technology.

Backed by the StarTech.com Lifetime Warranty.


  • Gold-plated HDMI connectors
  • Supports the full HDMI High Speed specification
  • 3D and Ethernet ready for supported devices
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: Micro HDMI (19 pin) male
  • Connector style: Straight
  • Manufacturer's part: HDADMM2M
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI lead
3D Yes
Audio Return Channel (ARC) Yes
AWG wire size 34
Bandwidth 10200 MB/s
Cable Diameter 4.2mm
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Dolby technologies Dolby Digital Plus, Dolby TrueHD
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI Ethernet channel Yes
HDMI version 1.4b
Master (outer) case height 221mm
Master (outer) case length 496mm
Master (outer) case width 329mm
Maximum refresh rate 120 Hz
Number of A Connectors 1
Number of B Connectors 1
Package depth 225mm
Package height 20mm
Package weight 87g
Package width 125mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 80 pc(s)
Quantity per pack 1 pc(s)
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160
Weight 75g

Reviews

Be the first to submit a review

Trustpilot