StarTech HDADFM5IN 127mm High Speed HDMI Cable To Micro HDMI F/M

MPN
HDADFM5IN
Brand
StarTech.com
EAN-13
0065030844710
Order Code
19-9385
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £13.90 £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 48 in stock

The StarTech.com HDADFM5IN 127mm HDMI to HDMI Micro cable adaptor enables you to use a standard HDMI male to male cable to connect your portable devices such as BlackBerry® PlayBook™, Smartphones, etc. to most video displays. With a standard HDMI type A female connector on one end and an HDMI Micro type D male connector on the other, you can easily make this conversion and connect to computer monitors, HDTV or HDMI projectors virtually everywhere you go.

Backed by the StarTech.com lifetime warranty.


  • HDMI Micro connector allows connection of portable HDMI devices to HDMI displays or TVs
  • High quality design and construction for optimum performance and portability
  • All-in-one cable design for transmitting digital audio and video through a single cable
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 127mm
  • Colour: Black
  • Connector A: HDMI (19 pin) female
  • Connector B: Micro HDMI (19 pin) male
  • Connector plating: Gold
  • Manufacturer's part: HDADFM5IN
  • Product dimensions: 125 x 20 x 10mm
Connector 1 Straight
Connector 2 Straight
Length 0.127m
Colour Black
Type HDMI lead
3D Yes
Audio Return Channel (ARC) Yes
AWG wire size 34
Bandwidth 10200 MB/s
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates CE, RoHS
Connector 1 gender Female
Connector 2 gender Male
Connector contacts plating Gold
Dolby technologies Dolby Digital Plus, Dolby TrueHD
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI version 1.4b
Master (outer) case height 275mm
Master (outer) case length 415mm
Master (outer) case width 370mm
Maximum refresh rate 120 Hz
Number of A Connectors 1
Number of B Connectors 1
Package depth 225mm
Package height 13mm
Package weight 25g
Package width 125mm
Product colour Black
Products per master (outer) case 400 pc(s)
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160
Weight 20g

Reviews

Be the first to submit a review

Trustpilot