StarTech HDACMM50CM 500mm High Speed HDMI Cable & Ethernet To Mini HDMI M/M

MPN
HDACMM50CM
Brand
StarTech.com
EAN-13
0065030847636
Order Code
19-9383
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.12 £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

The StarTech.com HDACMM50CM 500mm HDMI Mini to HDMI Cable with Ethernet lets you connect devices that feature an HDMI Mini port to an HDMI display/device, providing a cost-saving solution for connecting cutting-edge and next-generation HDMI devices to existing HDMI technology.

Backed by the StarTech.com lifetime warranty.


  • Gold-plated HDMI Mini and HDMI connectors
  • Compact, lightweight design
  • 3D and Ethernet ready for supported devices
  • Supports IP-based applications
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 500mm
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: Mini HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDACMM50CM
Connector 1 Straight
Connector 2 Straight
Length 0.5m
Colour Black
Type HDMI lead
3D Yes
Audio Return Channel (ARC) Yes
AWG wire size 30
Bandwidth 10200 MB/s
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS, CE
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Dolby technologies Dolby Surround 7.1, Dolby TrueHD, Dolby Digital Plus, Dolby Digital 5.1 Surround Sound
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI Ethernet channel Yes
HDMI version 1.4b
Master (outer) case height 290mm
Master (outer) case length 430mm
Master (outer) case width 380mm
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 20mm
Package weight 41g
Package width 200mm
Product colour Black
Products per master (outer) case 200 pc(s)
Quantity per pack 1 pc(s)
Supported digital audio channels (uncompressed) 5.1, 8, 7.1
Supported graphics resolutions 3840 x 2160, 4096 x 2160
Weight 30.8g

Reviews

Be the first to submit a review

Trustpilot