The StarTech.com HDACFM5IN 127mm HDMI to Mini HDMI Cable adaptor enables you to use a standard HDMI male to male cable to connect your portable Mini HDMI devices (e.g. digital camera) to most video displays. With a Standard HDMI female type A connector on one end and an Mini HDMI type C male connector on the other, you can easily connect to computer monitors, HDTVs or HDMI projectors virtually everywhere you go.
Backed by StarTech.com's lifetime warranty.
- Mini HDMI for connecting portable devices, standard HDMI to connect to displays or TVs
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 127mm
- Colour: Black
- Connector A: HDMI (19 pin) female
- Connector B: Mini HDMI (19 pin) male
- Connector plating: Gold
- Manufacturer's part: HDACFM5IN
| Connector 1 |
Straight |
| Connector 2 |
Straight |
| Length |
0.127m |
| Colour |
Black |
| Type |
HDMI lead |
| 3D |
Yes |
| Audio Return Channel (ARC) |
Yes |
| AWG wire size |
30 |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Cable shielding |
Aluminum mylar foil |
| Compliance certificates |
CE, RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Female |
| Connector contacts plating |
Gold |
| Data transfer rate |
10.2 Gbit/s |
| Dolby technologies |
Dolby Digital Plus, Dolby TrueHD |
| Harmonized System (HS) code |
84733080 |
| HDCP |
Yes |
| HDCP version |
1.4 |
| HDMI Ethernet channel |
Yes |
| HDMI version |
1.4b |
| Master (outer) case height |
300mm |
| Master (outer) case length |
400mm |
| Master (outer) case width |
300mm |
| Maximum refresh rate |
120 Hz |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
150mm |
| Package height |
13mm |
| Package weight |
25g |
| Package width |
200mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
250 pc(s) |
| Quantity per pack |
1 pc(s) |
| Supported graphics resolutions |
1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160 |
| Weight |
20g |