StarTech GC98FF DB9 To RJ45 Modular Adaptor - F/F

MPN
GC98FF
Brand
StarTech.com
EAN-13
0065030773508
Order Code
19-8796
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 113 in stock

The StarTech.com GC98FF Modular Adaptor features 1 x DB9 female connector and 1 x RJ45 female connector. Used for modular RS232, RS422 and RS485 connections, the adaptor converts your DB9 male connection into an RJ45 female connection. The adaptor allows for custom serial pin out configurations.

Backed by the StarTech.com lifetime warranty.


  • Colour: Black
  • Connector A: DB-9 (9 pin, D-Sub) female
  • Connector B: RJ-45 female
  • Manufacturer's partno.: GC98FF
Connector 1 D-Sub
Connector 2 RJ-45
Colour Black
Type RS232 to RJ45 adaptor
Certification CE, REACH
Compliance certificates RoHS
Connector 1 gender Female
Connector 2 gender Female
Connector(s) DB9 Female, RJ45 Female
Depth 85mm
Height 16mm
Package depth 125mm
Package weight 21g
Package width 90mm
Product colour Black
Quantity per pack 1 pc(s)
Weight 18g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot