StarTech GC15HSF Slimline VGA HD15 Gender Changer - F/F

Order Code:

19-9303

Brand: StarTech.com MPN: GC15HSF EAN-13: 0065030781114
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

The StarTech.com GC15HSF Slimline Gender Changer converts a High Density DB15 male connector to a High Density DB15 female connector. Useful for coupling two VGA cables together to get a longer cable.

Backed by the StarTech.com Lifetime Warranty.


  • 2x VGA HDDB15 female connectors
  • Connector A: VGA (15 pin, high density D-Sub) female
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Connector plating: Nickel
  • Manufacturer's partno.: GC15HSF
  • Product dimensions: 30 x 17 x 12mm
Connector 1 VGA
Connector 2 VGA
Colour Silver & Yellow
Type VGA adaptor
Certification CE, REACH
Compliance certificates RoHS
Connector 1 gender Female
Connector 2 gender Female
Connector contacts plating Nickel
Depth 30mm
Height 17mm
Package depth 127mm
Package weight 12 g
Package width 89mm
Product colour Silver
Weight 10 g
Width 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot