StarTech FAN4SPLIT12 300mm 4-pin Fan Power Splitter Cable - F/M

MPN
FAN4SPLIT12
Brand
StarTech.com
EAN-13
0065030844598
Order Code
19-8713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 190 in stock

The StarTech.com FAN4SPLIT12 300mm Fan Power Splitter Cable enables you to connect 2 x 4-pin fans to a single motherboard power connector. The splitter cable gives you the freedom to add another fan and the flexibility to place both fans where they have the best effect.

Backed by the StarTech.com lifetime warranty.


  • Durable construction
  • Sturdy PWM (4-pin) connectors
  • Easy to install
  • Cable length: 300mm
  • Connector A: Molex (4 pin, PWM) female
  • Connector B: Molex (4 pin, PWM) male
  • Manufacturer's partno.: FAN4SPLIT12
Connector 1 Molex (4-pin)
Connector 2 Molex (4-pin)
Length 0.31m
Colour Multicoloured
Type PC fan cable
Connector 1 gender Male
Connector 2 gender Female
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 14mm
Package weight 15g
Package width 125mm
Product colour Multicolour
Weight 8g

Reviews

Be the first to submit a review

Trustpilot