StarTech FAN4EXT12 300mm 4-pin Fan Power Extension Cable - M/F

MPN
FAN4EXT12
Brand
StarTech.com
EAN-13
0065030843706
Order Code
19-8711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 101 in stock

The StarTech.com FAN4EXT12 300mm 4-pin Fan Power Extension Cable lets you extend the power connection between a computer power supply and a 4-pin fan. This gives you the freedom to conveniently install the fan where needed in the computer case, without having to stretch or strain the connection.

Backed by StarTech.com's lifetime warranty.


  • Thin, flexible design
  • Extend your existing 4-pin fan connection by an additional 300mm
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 305mm
  • Connector A: Molex (4 pin, PWM) male
  • Connector B: Molex (4 pin, PWM) female
  • Manufacturer's partno.: FAN4EXT12
Connector 1 Molex (4-pin)
Connector 2 Molex (4-pin)
Length 0.305m
Colour Multicoloured
Type PC fan cable
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Height 8mm
Package depth 225mm
Package height 8mm
Package weight 10g
Package width 125mm
Product colour Multicolour
Weight 5g

Reviews

Be the first to submit a review

Trustpilot