StarTech ESATAPLT18IN 450mm 1 Port SATA To eSATA Plate Adaptor

MPN
ESATAPLT18IN
Brand
StarTech.com
EAN-13
0065030858984
Order Code
19-8829
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.39 £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com ESATAPLT18IN 450mm 1-port SATA to eSATA back plate adaptor adds external data support using an existing motherboard Serial ATA controller. It is designed to take advantage of the increased data integrity provided by external hard drives or RAID devices that support eSATA connections. The eSATA to SATA adaptor supports data transfer rates of up to 6Gbps and is.

Backed by StarTech.com's Lifetime Warranty.


  • Supports full SATA 3.0 6Gbps bandwidth
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 450mm
  • Colour: Red
  • Connector A: eSATA (7 pin, data) plug
  • Connector B: SATA (7 pin, data) receptacle
  • Connector style: Straight
  • Manufacturer's partno.: ESATAPLT18IN
  • Product dimensions: 457.2 x 121 x 13mm
Connector 1 SATA
Connector 2 eSATA
Length 0.457m
Colour Red
Type SATA backplate
Harmonized System (HS) code 84733080
Package depth 0.7mm
Package height 220mm
Package weight 280g
Package width 128mm
Product colour Black, Red, Silver
Quantity per pack 1 pc(s)
Weight 35g

Reviews

Be the first to submit a review

Trustpilot