StarTech EPS48ADAP 150mm 4-pin To 8-pin EPS Power Adaptor With LP4 - F/M

MPN
EPS48ADAP
Brand
StarTech.com
EAN-13
0065030835435
Order Code
19-8709
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

The StarTech.com EPS48ADAP EPS adaptor combines P4 and LP4 power supply connections into a single 8-pin EPS motherboard connector, allowing you to use a non-EPS power supply with an EPS motherboard.

Backed by StarTech.com's Lifetime Warranty.


  • Provides 150mm cable length reduces cable clutter in the case
  • Easy to use and install
  • Cable length: 150mm
  • Connector A: ATX 12V P4 power (4 pin, v 2.x) female, LP4 (4 pin, Molex large drive power) male
  • Connector B: ATX 12V EPS power (8 pin) male
  • Manufacturer's partno.: EPS48ADAP
Connector 1 4-pin ATX12V
Length 0.152m
Colour Black & Yellow
Type LP4 / P4 to EPS power cable
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Easy to use and install
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 12mm
Package weight 27g
Package width 125mm
Product colour Assorted colours, White
Weight 22g

Reviews

Be the first to submit a review

Trustpilot