StarTech DVIVGAYMM6 DVI-I Male To DVI-D Male + VGA Male Splitter

Order Code:

19-9299

Brand: StarTech.com MPN: DVIVGAYMM6 EAN-13: 0065030818452
Qty Unit Price (Ex VAT)
1+ £12.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com DVIVGAYMM6 2m DVI-I male to DVI-D male and HD15 VGA male video splitter cable lets you connect a DVI-D monitor as well as a VGA monitor to a single DVI-I video card port.

Backed by StarTech.com's Lifetime Warranty.


  • DVI-I Male connector to DVI-D Male and HD15 VGA Male connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: DVI-I (29 pin) male
  • Connector B: DVI-D (25 pin) male, VGA (15 pin, high density D-Sub) male
  • Connector plating: Nickel
  • Manufacturer's partno.: DVIVGAYMM6

The ability to drive both a digital and an analog monitor simultaneously depends on the capabilities of your video card. If your video card does not support this function, only one display will work at a time.

Connector 1 DVI
Connector 2 DVI
Length 1.8m
Colour Black
Type DVI to DVI / VGA splitter
AWG wire size 28
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Package depth 220mm
Package height 28mm
Package weight 347.45g
Package width 200mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Weight 400g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot