The StarTech.com DVIVGAMM2M 2m DVI-I to VGA Display Monitor Cable features a DVI-A male connector and a VGA male connector, enabling you to connect a VGA display to a PC or Mac® computer with a DVI-I analogue output.
Backed by the StarTech.com lifetime warranty.
- DVI-A (Male) to VGA (Male) Connectors
- High quality shielding prevents EMI
- Compliant with DVI DDWG Standards
- Moulded connector ends with strain relief
- Gold plated contacts for maximum conductivity
- Triple coaxial + twisted-pair wire for crystal clear display
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 2m
- Colour: Black
- Connector A: DVI-A (17 pin) male
- Connector B: VGA (15 pin, high density D-Sub) male
- Connector plating: Nickel
- Manufacturer's partno.: DVIVGAMM2M
| Connector 1 |
DVI |
| Connector 2 |
VGA |
| Length |
2m |
| Colour |
Black |
| Type |
DVI to VGA cable |
| Compliance certificates |
RoHS |
| Connector contacts plating |
Nickel |
| Connector gender |
Male/Male |
| Harmonized System (HS) code |
84733080 |
| Package depth |
220mm |
| Package height |
35mm |
| Package weight |
197g |
| Package width |
200mm |
| Product colour |
Black |
| Weight |
200g |
To use this facility please Sign In.
Sign In