StarTech DVIVGAMFBK DVI To VGA Adaptor - Black - M/F

Order Code:

19-9295

Brand: StarTech.com MPN: DVIVGAMFBK EAN-13: 0065030841573
Qty Was Unit Price (Ex VAT)
1+ £5.95 £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 3 working days

The StarTech.com DVIVGAMFBK DVI-I to VGA Adaptor (M/F) is used to convert a DVI Male connector to a VGA female connector.

Backed by StarTech.com's lifetime warranty.


  • Moulded Connector with thumbscrews
  • Convert a DVI-I signal into a VGA Signal
  • Quick and easy installation. No settings and no software required
  • Cable jacket type: PVC - polyvinyl chloride
  • Colour: Black
  • Connector A: DVI-I (29 pin) male
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Package quantity: 10
  • Manufacturer's partno.: DVIVGAMFBK
  • Product dimensions: 40 x 40 x 15mm

This product is intended for connections between DVI-I and VGA devices. If your device uses a DVI-D connector, please refer StarTech.com's DVI to VGA Converter DVI2VGACON.

Connector 1 DVI
Connector 2 VGA
Colour Black
Type DVI to VGA adaptor
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Depth 40mm
Height 15mm
Housing Material Polyvinyl chloride (PVC)
Package depth 125mm
Package height 15mm
Package weight 32g
Package width 90mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Weight 27g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot