StarTech DVIVGAMF8IN 200mm DVI To VGA Cable Adaptor - M/F

Order Code:

19-9291

Brand: StarTech.com MPN: DVIVGAMF8IN EAN-13: 0065030848565
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 3 working days

The StarTech.com DVIVGAMF8IN 200mm DVI-I to VGA Cable provides a DVI male connector and a VGA female connector, enabling you to connect a Flat Panel Display to a PC or MAC® computer with a DVI-I output. Using a cable adaptor like this rather than a single piece adaptor reduces strain on the DVI connector and reduces the chance of blocking other ports.

Backed by the StarTech.com lifetime warranty.


  • DVI-I (Male) to VGA (Female) Connectors
  • Offers 8” in cable length
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 200mm
  • Colour: Black
  • Connector A: DVI-I (29 pin) male
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Connector plating: Nickel
  • Manufacturer's partno.: DVIVGAMF8IN

This product is intended for connections between DVI-I and VGA devices. If your device uses a DVI-D connector, please refer to StarTech.com's High Resolution Video DVI to VGA Converter DVI2VGACON.

Connector 1 DVI
Connector 2 VGA
Length 0.2m
Colour Black
Type DVI to VGA cable
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 35mm
Package weight 74g
Package width 125mm
Product colour Black
Weight 100g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot