StarTech DVIDSMM5M 5m DVI-D Single Link Cable - M/M

Order Code:

19-9276

Brand: StarTech.com MPN: DVIDSMM5M EAN-13: 0065030857420
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

The StarTech.com DVIDSMM5M DVI-D 5m Single Link cable features 2 x male DVI (19-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector. It supports resolutions of up to 1920 x 1200 and transmission rates of up to 4.95 Gbits/sec, and is fully compliant with DVI DDWG standards.

Backed by StarTech.com's Lifetime Warranty.


  • Supports resolutions up to 1920x1200
  • High-speed digital transmission rate of up to 4.95 Gbits/sec
  • Aluminium-mylar foil with braided shielding
  • Supports hot-plugging of DVI display devices
  • Compliant with DVI DDWG Standards
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 5m
  • Colour: Black
  • Connector A: DVI-D (19 pin) male
  • Connector B: DVI-D (19 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's partno.: DVIDSMM5M
Connector 1 DVI
Connector 2 DVI
Length 5m
Colour Black
Type DVI cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Maximum resolution 1920 x 1200 pixels
Package depth 220mm
Package height 38mm
Package weight 422g
Package width 200mm
Product colour Black
Weight 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot