The StarTech.com DVIDSMM3M DVI-D 3m Single Link cable features 2 x male DVI (19-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector. It supports resolutions of up to 1920 x 1200 and transmission rates of up to 4.95 Gbits/sec, and is fully compliant with DVI DDWG standards.
Backed by StarTech.com's Lifetime Warranty.
- Supports resolutions up to 1920x1200
- High-speed digital transmission rate of up to 4.95 Gbits/sec
- Aluminium-mylar foil with braided shielding
- Supports hot-plugging of DVI display devices
- Compliant with DVI DDWG Standards
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 3m
- Colour: Black
- Connector A: DVI-D (19 pin) male
- Connector B: DVI-D (19 pin) male
- Connector plating: Nickel
- Connector style: Straight
- Manufacturer's partno.: DVIDSMM3M
| Connector 1 |
DVI |
| Connector 2 |
DVI |
| Length |
3m |
| Colour |
Black |
| Type |
DVI cable |
| AWG wire size |
28 |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Compliance certificates |
RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Male |
| Connector contacts plating |
Nickel |
| Data transfer rate |
4.95 Gbit/s |
| Harmonized System (HS) code |
84733080 |
| Maximum resolution |
1920 x 1200 pixels |
| Package depth |
220mm |
| Package height |
37mm |
| Package weight |
293g |
| Package width |
200mm |
| Product colour |
Black |
| Weight |
300g |
To use this facility please Sign In.
Sign In