StarTech DVIDSMM2M 2m DVI-D Single Link Cable - M/M

Order Code:

19-9269

Brand: StarTech.com MPN: DVIDSMM2M EAN-13: 0065030857406
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 3 working days

The StarTech.com DVIDSMM2M DVI-D 2m Single Link cable features 2 x male DVI (19-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector. It supports resolutions of up to 1920 x 1200 and transmission rates of up to 4.95 Gbits/sec, and is fully compliant with DVI DDWG standards.

Backed by StarTech.com's Lifetime Warranty.


  • Supports resolutions up to 1920x1200
  • High-speed digital transmission rate of up to 4.95 Gbits/sec
  • Aluminium-mylar foil with braided shielding
  • Supports hot-plugging of DVI display devices
  • Compliant with DVI DDWG Standards
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: DVI-D (19 pin) male
  • Connector B: DVI-D (19 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's partno.: DVIDSMM2M
Connector 1 DVI
Connector 2 DVI
Length 2m
Colour Black
Type DVI cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Certification CE, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 1 pinout 18+1
Connector 2 gender Male
Connector 2 pinout 18+1
Connector contacts plating Nickel
Data transfer rate 4.95 Gbit/s
Harmonized System (HS) code 84733080
Package depth 220mm
Package height 22mm
Package weight 240g
Package width 200mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Supported graphics resolutions 1920 x 1200 (WUXGA)
Weight 230g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot