StarTech DVIDSMM1M 1m DVI-D Single Link Cable - M/M

Order Code:

19-9267

Brand: StarTech.com MPN: DVIDSMM1M EAN-13: 0065030859363
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com DVIDSMM1M DVI-D 1m Single Link cable features 2 x male DVI (19-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector. It supports resolutions of up to 1920 x 1200 and transmission rates of up to 4.95 Gbits/sec, and is fully compliant with DVI DDWG standards.

Backed by StarTech.com's Lifetime Warranty.


  • Supports resolutions up to 1920x1200
  • High-speed digital transmission rate of up to 4.95 Gbits/sec
  • Aluminium-mylar foil with braided shielding
  • Supports hot-plugging of DVI display devices
  • Compliant with DVI DDWG Standards
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: DVI-D (19 pin) male
  • Connector B: DVI-D (19 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's partno.: DVIDSMM1M
Connector 1 DVI
Connector 2 DVI
Length 1m
Colour Black
Type DVI cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Package depth 220mm
Package height 15mm
Package weight 186g
Package width 200mm
Product colour Black
Weight 175g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot