StarTech DVIDDMM3M 3m DVI-D Dual Link Cable - M/M

Order Code:

19-9257

Brand: StarTech.com MPN: DVIDDMM3M EAN-13: 0065030844130
Qty Unit Price (Ex VAT)
1+ £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 3 working days

The StarTech.com DVIDDMM3M 3m DVI-D Dual Link cable features 2 x male DVI (25-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector. It supports resolutions of up to 2560 x 1600, transmission rates of up to 9.9 Gbits/sec, and is fully compliant with DVI DDWG standards.

Backed by StarTech.com's Lifetime Warranty.


  • Supports a maximum resolution of 2560x1600
  • High-speed digital transmission rate of up to 9.9 Gbits/sec
  • Ferrite core eliminates EMI
  • Aluminium-Mylar Foil with braided shielding
  • Supports hot-plugging of DVI display devices
  • Compliant with DVI DDWG Standards
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Colour: Black
  • Connector A: DVI-D (25 pin) male
  • Connector B: DVI-D (25 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: DVIDDMM3M
Connector 1 DVI
Connector 2 DVI
Length 3m
Colour Black
Type DVI cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Data transfer rate 9.9 Gbit/s
Dual Link DVI Yes
Ferrite bead Yes
Harmonized System (HS) code 84733080
Maximum resolution 2560 x 1600 pixels
Package depth 390mm
Package height 0.0700mm
Package weight 377g
Package width 135mm
Plug and Play Yes
Product colour Black, White
Quantity per pack 1 pc(s)
Weight 290g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot