StarTech DVIDDMM10M 10m DVI-D Dual Link Cable - M/M

Order Code:

19-9251

Brand: StarTech.com MPN: DVIDDMM10M EAN-13: 0065030844079
Qty Unit Price (Ex VAT)
1+ £49.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

The StarTech.com DVIDDMM10M 10m DVI-D Dual Link cable features 2 x male DVI (25-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector. It supports resolutions of up to 2560 x 1600, transmission rates of up to 9.9 Gbits/sec, and is fully compliant with DVI DDWG standards.

Backed by StarTech.com's Lifetime Warranty.


  • Supports a maximum resolution of 2560x1600
  • High-speed digital transmission rate of up to 9.9 Gbits/sec
  • Ferrite core eliminates EMI
  • Aluminium-Mylar Foil with braided shielding
  • Supports hot-plugging of DVI display devices
  • Compliant with DVI DDWG Standards
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 10m
  • Colour: Black
  • Connector A: DVI-D (25 pin) male
  • Connector B: DVI-D (25 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: DVIDDMM10M
Connector 1 DVI
Connector 2 DVI
Length 10m
Colour Black
Type DVI cable
AWG wire size 28
Cable Diameter 8.6mm
Cable jacket material Polyvinyl chloride (PVC)
Certification CE
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Data transfer rate 9.9 Gbit/s
Dual Link DVI Yes
Ferrite bead Yes
Harmonized System (HS) code 84733080
Maximum resolution 2560 x 1600 pixels
Package depth 330mm
Package height 72mm
Package weight 940g
Package width 255mm
Plug and Play Yes
Product colour Black, White
Quantity per pack 1 pc(s)
Supported video modes 720p, 1080p
Weight 920g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot