StarTech DVI92030202L Wyse DVI-I to DVI-D & VGA Splitter

Order Code:

19-9245

Brand: StarTech.com MPN: DVI92030202L EAN-13: 0065030856300

Discontinued


The StarTech.com DVI92030202L Wyse DVI splitter cable features a male DVI-I connector which splits off to 1 x female DVI-D cable as well as 1 x female HD15 VGA cable, so you can simultaneously connect a DVI-D and a VGA display or projector to your Wyse terminal.

A cost effective alternative to a Wyse 920302-02L splitter cable

Backed by StarTech.com's lifetime warranty.


  • Moulded gold-plated connectors with strain relief
  • Aluminium-Mylar Foil with braided shielding
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 200mm
  • Colour: Black
  • Connector A: DVI-I (29 pin) male
  • Connector B: DVI-D (25 pin) female, VGA (15 pin, high density D-Sub) female
  • Connector plating: Gold
  • Manufacturer's partno.: DVI92030202L
Length 0.2m
Colour Black
Type DVI to VGA cable

Trustpilot