StarTech DMSVGAVGA1 200mm LFH 59 Male To Dual Female VGA DMS 59 Cable

Order Code:

19-9241

Brand: StarTech.com MPN: DMSVGAVGA1 EAN-13: 0065030828079
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

The StarTech.com DMSVGAVGA1 DMS-59 to dual VGA Y cable allows you to break out one LFH-59 or LFH-60 (DMS-59 and DMS-60) connection into 2 x high density DB15 female connectors. Compatible graphics cards from Matrox Qid, nVidia Quadro, and PNY Quadro, this cable lets you connect two VGA monitors for a cost-effective dual monitor solution.

Equivalent Part numbers: HP: GS567AA, GS567AAR; PNY: 91004085-T.

The DMSVGAVGA1 cable is backed by the StarTech.com Lifetime Warranty.


  • Connect a LFH/DMS 59 equipped graphics card to 2 VGA monitors
  • Cable length: 200mm
  • Colour: Black
  • Connector A: DMS-59 (59 pin) male
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Connector plating: Nickel
  • Manufacturer's partno.: DMSVGAVGA1
Connector 1 Straight
Connector 2 Straight
Length 0.2m
Colour Black
Type VGA cable
Certification CE, FCC, UL, PSE, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Package depth 290mm
Package height 16mm
Package weight 126 g
Package width 145mm
Product colour Black
Quantity per pack 1 pc(s)
Weight 119 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot