Christmas Opening Hours and Delivery Dates here

StarTech DMSDVIDVI1 200mm LFH 59 Male To Dual Female DVI I DMS 59 Cable

Order Code:

19-9229

Brand: StarTech.com MPN: DMSDVIDVI1 EAN-13: 0065030828086
  • Quickly find another product in this range by Type:

    DVI cable VGA cable
Qty Unit Price (Ex VAT)
1+ £19.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 7 days

The StarTech.com DMSDVIDVI1 DMS-59 to dual DVI Y cable breaks out one LFH-59 or LFH-60 (DMS-59 and DMS-60) connection to 2 x DVI-I Dual Link female connectors. Compatible with graphics cards from Matrox Qid, nVidia Quadro, and PNY Quadro, this cable lets you connect two DVI capable monitors for a cost-effective dual monitor solution.

Equivalent Part numbers: HP: DL139A, DL139AR; PNY: 91004086-T.

The DMSDVIDVI1 cable is backed by the StarTech.com Lifetime Warranty.


  • Connect a LFH/DMS 59 equipped graphics card to 2 DVI monitors
  • Cable length: 200mm
  • Colour: Black
  • Connector plating: Nickel
  • Connector type(s): DMS-59 (59 pin) male, DVI-I (29 pin) female
  • Manufacturer's partno.: DMSDVIDVI1
Length 0.2m
Colour Black
Type DVI cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot