Christmas Opening Hours and Delivery Dates here

StarTech DISPL5M 5m DisplayPort 1.2 Cable With Latches Certified M/M

Order Code:

19-8405

Brand: StarTech.com MPN: DISPL5M EAN-13: 0065030844239
Qty Unit Price (Ex VAT)
1+ £31.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

The StarTech.com DISPL5M 5m DisplayPort 1.2 Cable supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors, and provides audio support. It ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability. Both connectors have latches to provide a secure, connection between your DisplayPort-equipped devices.

The DISPL5M is backed by StarTech.com's Lifetime Warranty.


  • High-resolution support of up to 4k x 2k
  • Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
  • Backward compatible with DisplayPort 1.1
  • Designed and manufactured to DisplayPort 1.2 standards
  • Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
  • Moulded latching connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 5m
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: DisplayPort (20 pin) male latching
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: DISPL5M
Length 5m
Colour Black
Type DisplayPort cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot