StarTech ATXP4EXT 200mm ATX12V 4-pin P4 CPU Power Extension Cable - M/F

Order Code:

19-8697

Brand: StarTech.com MPN: ATXP4EXT EAN-13: 0065030818872
Qty Unit Price (Ex VAT)
1+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 19/04/2026

The StarTech.com ATXP4EXT 4-pin P4 CPU Power Extension Cable extends the reach of your ATX12V power supply's CPU power connector by 200mm, so that you don't have to stretch the existing cable.

Backed by StarTech.com's lifetime warranty

  • 4 Pin ATX Male to 4 pin ATX Female
  • Cable length: 200mm
  • Connector A: ATX 12V P4 power (4 pin, v 2.x) male
  • Connector B: ATX 12V P4 power (4 pin, v 2.x) female
  • Manufacturer's partno.: ATXP4EXT
Connector 1 ATX (4-pin)
Connector 2 ATX (4-pin)
Length 0.204 m
Colour Black & Yellow
Type ATX power cable
Certification RoHS
Connector 1 gender Male
Connector 2 gender Female
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 15mm
Package weight 19 g
Package width 125mm
Product colour Black, White, Yellow
Weight 14 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot