Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ampercell 02887 Standby Rechargeable Flashlight

Order Code:  

51-8944

  Copy to clipboard
Brand: Ampercell  Copy to clipboard MPN: 02887  Copy to clipboard EAN-13: 4128950088148
 Report an error

Discontinued

The Ampercell Standby Rechargeable Flashlight 65 x 50 x 45mm (L x W x H) includes 3 x Ø 5mm white LEDs (not replaceable), 1 x cube shape blue LED (not replaceable), 1 x Ø 5mm red LED (not replaceable), and is also equipped with an orientation/night light and charging indicator light.
  • Blue-grey colour
  • 3 LEDs
  • 142g weight (battery included)
  • LED front light
  • 1 x 3.6V 750mAH Ni-MH battery (not replaceable)
  • 100-240V, 50-60Hz input
  • 4.2V, 80mA output
  • 10-15 hours charging time

Reviews


Be the first to submit a review