Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
IMO Standard Contactor MC18N-S-10110AC
Image Representative of Range

IMO Standard Contactor MC18N-S-10110AC

Order Code:  

28-4008

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: MC18N-S-10110AC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.58
5+ £23.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/08/2024

The IMO Terminal Blocks are one of the most comprehensive ranges available in the market today. The range consists of an insulated material available with various connection mechanisms.


  • MC18N-S-10110
  • Contactor 3 Pole Open 7.5kW
  • 18A AC3, 1 Normally Open
  • Auxiliary, 110V AC Coil
  • Overload = MCOR-1-...
Number of Poles 3
Power Rating 10kW
Current Rating 32A
Voltage Rating 660 to 690V
Type Contactor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review