RVFM Standard Coax Plug

MPN
16-0400
Brand
RVFM
Order Code
16-0400
Country of Origin
China

Discontinued


High quality standard aluminium coaxial plug, straight body style, with 11.5mm diameter.


  • Aluminium body with knurled finish
Type Shielded
Impedance 75Ω
Mounting Direction Straight
Connection Type Coaxial
Mounting method Screw/Solder
Mounting Type Cable Mount
Plug / Socket Plug

Trustpilot