Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

B+B Sensors Stainless Steel Temperature Probe for Sensor Switching Module

B+B Sensors Stainless Steel Temperature Probe for Sensor Switching Module

Order Code:  

51-8079

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: CON-SENSW-TF-ESR  Copy to clipboard EAN-13: 4016138304374
 Report an error

Discontinued

This temperature features a stainless steel housing and is designed for general useage in applications such as heating and solar systems, building automation, and food-grade applications. The sensor housing is manufactured from 1.4571 grade stainless steel that is mechanically robust and resistant against many types of chemicals and contaminants. The compact dimensions mean that the probe may be directly mounted into submerged sleevess, ensuring good thermal contact.

This temperature probe will work with the universal sensor control modules (51-8072, 51-8074, 51-8076) to form a thermostat for universal applications.


  • Sensor element NTC
  • Robust stainless steel housing
  • Measuring range –40°C to +100°C
  • Tolerance ±2%
  • Dimensions Ø6 x 40mm
  • Terminated by RJ12 connector
  • Cable length 1m
Type Temperature probe
Temperature High +100°C
Temperature Low -40°C

Reviews


Be the first to submit a review