Hexagon nut with M4 thread size, suitable for electronics, domestic, chemical and construction use, as well as in food and medical environments.
- ISO metric coarse thread
- Made from A2 stainless steel
- Height 3.2mm
- Meets DIN 934, ISO 4032 and BS3692 standards
- Resistant to corrosion, chemicals and heat
- Supplied in pack of 100
Type |
Full |
Size |
M4 |
Quantity |
100 |
Material |
Stainless steel |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.