Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 1066-J Stackable Shrouded 4mm Plug Yellow

Order Code:  

17-2348

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1066-J  Copy to clipboard EAN-13: 3760122593138
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.73
25+ £2.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayContact us for additional stock

Professional quality fixed sleeve stackable shrouded yellow 4mm plugs with brass centre pins and lantern style spring contacts.


  • Complies with the safety requirements of IEC1010 Cat3
  • Screw connection which is tightened using a 1.5mm hex key
  • 1000V voltage rating
  • 36A current rating
  • Brass and nickel-plated beryllium copper contact
  • Polypropylene insulation
Type 4mm plug
Colour Yellow
Gender Plug
Voltage Rating 1000V
Current Rating 36A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review