Christmas Opening Hours and Delivery Dates here

PJP 1066-Bc Stackable Shrouded 4mm Plug White

Order Code:

17-2347

Brand: PJP MPN: 1066-Bc EAN-13: 3760122593091

Discontinued


Professional quality fixed sleeve stackable shrouded white 4mm plugs with brass centre pins and lantern style spring contacts.


  • Complies with the safety requirements of IEC1010 Cat3
  • Screw connection which is tightened using a 1.5mm hex key
  • 1000V voltage rating
  • 36A current rating
  • Brass and nickel-plated beryllium copper contact
  • Polypropylene insulation
Plug / Socket Plug
Colour White
Current Rating 36A
Mount Cable
Type 4mm plug
Voltage Rating 1000V

You may also like


Trustpilot