Christmas Opening Hours and Delivery Dates here

PJP 1066-N Stackable Shrouded 4mm Plug Black

Order Code:

17-2340

Brand: PJP MPN: 1066-N EAN-13: 3760122591264

Discontinued


Professional quality fixed sleeve stackable shrouded black 4mm plugs with brass centre pins and lantern style spring contacts.


  • Complies with the safety requirements of IEC1010 Cat3
  • Screw connection which is tightened using a 1.5mm hex key
  • 1000V voltage rating
  • 36A current rating
  • Brass and nickel-plated beryllium copper contact
  • Polypropylene insulation
Connector Type 4mm Plug, Stackable
Plug / Socket Plug
Mounting Direction Straight
Mounting Type Cable
Insulated Yes
Termination Screw
Colour Black

Questions

*Question functionality currently disabled
Saturday, January 14, 2017 | Question by: Rapid Customer | Product code: 17-2340
Q. Hello, What is the maximum external diameter and conductor/cross-sectional area of wire than can be fed into this plug in order to construct a test lead? Thank you.
A. Hi Robert, thank you for your question. The opening is approximately 2.6mm so will take up to a 5mm CAS conductor.

You may also like


Trustpilot