Christmas Opening Hours and Delivery Dates here

StarTech.com ST7300USB3B 7-Port USB 3.0 Hub - Desktop

Order Code:

19-9627

Brand: StarTech.com MPN: ST7300USB3B EAN-13: 0065030855594
Qty Unit Price (Ex VAT)
1+ £69.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This USB 3.0 Hub from StarTech.com lets you add seven external USB 3.0 ports to a computer from a single USB 3.0 host connection.

Offering data transfer rates up to 5 Gbps, the USB hub meets SuperSpeed USB 3.0 specifications and is backward compatible with USB 2.0 and 1.x devices.

Designed for easy port access when connecting or disconnecting devices, the hub features one-sided port orientation, with current overload detection and protection across all seven ports. The hub supports Plug-and-Play and Hot-Swap technologies, letting you switch and operate your connected devices without having to power down the host computer.

The USB hub is bus powered for use in environments where a power outlet may be unavailable, but is perfect for high-power USB devices when used with the included optional power adaptor.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector type(s): USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female
  • Enclosure type: Plastic
  • Form factor: Desktop
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Plug type: M
  • Ports: 7
  • Power source: AC adaptor included
  • System and cable requirements: Available USB 3.0 port
  • Product dimensions: 172 x 70 x 23mm
  • Manufacturer's part no. ST7300USB3B
Type 7-port USB hub
Interface USB 3.0 x7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot