StarTech.com ST7300U3M 7 Port USB 3.0 Hub

Order Code:

19-9626

Brand: StarTech.com MPN: ST7300U3M EAN-13: 0065030859776
Qty Unit Price (Ex VAT)
1+ £71.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched in 3 working days

This 7-port USB 3.0 hub from StarTech.com is a durable and compact hub that's perfect for a permanent set-up with a desktop computer, with a rugged metal housing that can withstand the wear and tear of daily use. You can attach it to a surface such as a desktop or wall using the included wall-mount bracket.

The ports on this hub are upright, which makes it perfect for IT professionals or anyone who needs to plug and unplug their USB devices regularly. You have lots of room to grip the connectors, without the worry of oversized plugs taking up too much space and reducing the number of available ports.

With extra USB 3.0 ports, you can increase productivity and connect more devices to your computer, or simply avoid the hassle of swapping connected devices on your port-limited laptop. The hub makes your USB ports more accessible and can easily extend the range of your devices by acting as a mid-point repeater.

The ST7300U3M supports the latest USB 3.0 products including UASP-enabled storage devices. With data transfer speeds of up to 5 Gb per second using SuperSpeed USB 3.0 technology, this high-performance hub is the perfect accessory for your desktop, laptop, MacBook®, or UltraBook™. You can also use the hub with older peripherals and computers, with support for USB 2.0 and 1.x devices and no additional drivers or software required for installation.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector type(s): USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female
  • Enclosure type: Aluminium
  • Form factor: Desktop
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Plug type: M
  • Ports: 7
  • Power source: AC adaptor included
  • System and cable requirements: Available USB 3.0 port
  • Product dimensions: 110 x 44 x 24mm
  • Manufacturer's part no. ST7300U3M
Type 7-port USB hub
Interface USB 3.0 x7
AC adapter included Yes
Cables included USB
Chipset ASMedia - ASM1074
Compliance certificates CE, RoHS
Data transfer rate 5000 Mbit/s
Depth 110mm
Harmonized System (HS) code 84719000
Height 24mm
Host interface USB 3.2 Gen 1 (3.1 Gen 1) Type-B
Hot-swap Yes
Housing Material Aluminium
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Included power plug types AU, EU, NA, UK
Input Current 1.3 A
Input Voltage 100 - 240 V
LED indicators Power
Manual Yes
Master (outer) case height 353mm
Master (outer) case length 454mm
Master (outer) case width 360mm
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 35 °C
Output Current 3 A
Output Voltage 12 V
Package depth 169mm
Package height 104mm
Package weight 599 g
Package width 105mm
Plug and Play Yes
Ports quantity 7
Power consumption (max) 36 W
Power plug type Type M
Power Supply Type DC
Product colour Black
Products per master (outer) case 30 pc(s)
Storage temperature (T-T) -20 - 50 °C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 7
Wall mounting kit Yes
Weight 134 g
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot