StarTech.com ST7202USBGB 7 Port Black USB 2.0 Hub

MPN
ST7202USBGB
Brand
StarTech.com
EAN-13
0065030825078
Order Code
19-9587
Country of Origin
Taiwan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.81 £28.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 196 in stock

This 7 Port USB 2.0 Hub from StarTech.com connects to one USB 2.0 port on a Mac or PC computer, adding seven USB 2.0 ports - allowing you to maximise the number of high speed USB peripherals connected to your computer.

The hub supports cascaded installation with other USB 2.0 hubs, supporting up to 127 USB 2.0 device connections - a scalable solution for connecting multiple USB devices to a single host computer.

This hub includes a power adaptor, but can be powered through USB bus connection to the host computer - allowing you to install the hub as needed without worrying about the availability of a power outlet.

The USB 2.0 hub has an attractive black casing that suits any operating environment and includes a 3ft USB 2.0 A/B male-male cable for the connection between the hub and the host computer.


  • Colour: Black
  • Enclosure type: Plastic
  • External ports: USB A (4 pin) female, USB B (4 pin) female
  • Interface: USB 2.0
  • Maximum data transfer rate: 480 Mbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Ports: USB A (4 pin) female, USB B (4 pin) female, 7
  • Power source: AC adaptor included
  • System and cable requirements: 1 x free USB port
  • Product dimensions: 100 x 60 x 20mm
  • Manufacturer's part no.: ST7202USBGB
Type USB 2.0 Adapter
Interface USB
AC adapter included Yes
Cables included USB
Certification CE, FCC, RoHS
Colour Black
Data transfer rate 480 Mbit/s
DC-in jack Yes
Depth 100mm
Harmonized System (HS) code 84719000
Height 20mm
Host Interface USB 2.0
Housing Material Plastic
Hub interfaces USB 2.0
LED indicators Power
Manual Yes
Number of Outputs 7
Output Current 2 A
Output Voltage 5 V
Package depth 150mm
Package height 225mm
Package weight 360g
Package width 87.3mm
Ports quantity 7
Power plug type Type H
Product colour Black
USB 2.0 ports quantity 7
Weight 290g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot