Christmas Opening Hours and Delivery Dates here

StarTech.com ST7200USBM Mountable Rugged Industrial 7 Port USB Hub

Order Code:

19-9586

Brand: StarTech.com MPN: ST7200USBM EAN-13: 0065030837910
  • Quickly find another product in this range by Number of Outputs:

    4 7
Qty Unit Price (Ex VAT)
1+ £112.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 2 working days

This sturdy, industrial grade USB 2.0 hub from StarTech.com can be wall mounted or installed onto a DIN rail for convenient access to its 7 female USB 2.0 ports, providing a work area, server room, or industrial environment with USB 2.0 connectivity.

With support for Hi-Speed USB 2.0 data transfer rates of up to 480 Mbps, this 7-port USB hub is backwards compatible with USB 1.1 specifications and can be powered through the host USB bus, or self powered using a three wire terminal block connector (7-24V).

It is backed by a 2-year warranty and free lifetime technical support


  • Colour: Black
  • Enclosure type: Steel
  • External ports: Terminal block (2 wire), USB A (4 pin) female, USB B (4 pin) female
  • Interface: USB 2.0
  • Maximum data transfer rate: Up to 480Mbps
  • OS compatibility: OS independent, no software or drivers required
  • Ports: Terminal block (2 wire), USB A (4 pin) female, USB B (4 pin) female, 7
  • Power source: Terminal block
  • System and cable requirements: Any computer with a USB 2.0 port
  • Product dimensions: 133 x 61.5 x 36.3mm
  • Manufacturer's part: ST7200USBM
Number of Outputs 7
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot