StarTech.com ST4300USBM 4-Port Industrial USB 3.0 Hub - Mountable

Order Code:

19-9624

Brand: StarTech.com MPN: ST4300USBM EAN-13: 0065030841603
Qty Unit Price (Ex VAT)
1+ £108.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 5 working days

The Startech.com ST4300USBM 4-port Industrial USB USB 3.0 Hub offers a simple way to expand a system's current USB capability by providing 4x additional external USB 3.0 ports from a single USB 3.0 host connection, with speeds up to 5Gbps. Designed for extreme operating environments, this industrial-grade hub provides reliability under almost any condition and can be securely mounted to most surfaces. Fully compliant with the SuperSpeed USB 3.0 specification, this industrial USB hub is backward compatible with USB 2.0 and 1.x specifications for simultaneous support of older USB peripherals or even older systems without USB capabilities.

An all metal chassis, built-in surface mounting brackets and choice of power input method makes this versatile enough for almost any environment. Backed by a StarTech.com 2-year warranty and free lifetime technical support


  • Colour: Black
  • Enclosure type: Steel
  • External ports: Terminal block (2 wire), USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female x4
  • Form factor: Industrial
  • Interface: USB 3.0
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Power source: AC adaptor included
  • System and cable requirements: Available USB 3.0 port
  • Product dimensions: 152 x 59.6 x 23.5mm
  • Manufacturer's part no.: ST4300USBM
Type 4-port USB hub
Interface USB 3.0 x4
AC adapter included Yes
Cables included USB
Certification RoHS, CE, FCC, TAA, REACH
Chipset VIA/VLI - VL811+
Data transfer rate 5000 Mbit/s
DC-in jack Yes
Depth 152mm
Harmonized System (HS) code 84719000
Height 24mm
Host interface USB 3.2 Gen 1 (3.1 Gen 1) Type-B
Hot-swap Yes
Housing Material Steel
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Included power plug types AU, EU, NA, UK
LED indicators Power, USB
Mac operating systems supported Mac OS X 10.4 Tiger, Mac OS X 10.5 Leopard, Mac OS X 10.6 Snow Leopard
Manual Yes
Master (outer) case height 318mm
Master (outer) case length 513mm
Master (outer) case width 402mm
Mean time between failures (MTBF) 245881 h
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 55 °C
Output Current 3 A
Output Voltage 12 V
Package depth 191mm
Package height 69mm
Package weight 1.2 kg
Package width 295mm
Plug and Play Yes
Ports quantity 4
Power consumption (typical) 36 W
Power plug type Type M
Product colour Black
Products per master (outer) case 14 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 85 °C
Terminal block port Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 301 g
Width 59.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot