StarTech.com ST4300USB3GB 4-Port Black SuperSpeed USB 3.0 Hub

Order Code:

19-9623

Brand: StarTech.com MPN: ST4300USB3GB EAN-13: 0065030841405
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

The Startech.com ST4300USB3GB 4-Port SuperSpeed USB 3.0 Hub allows you to add 4x additional USB 3.0 ports from a single USB 3.0 connection to the host computer system. Backward compatible with USB 2.0 and USB 1.x standards, this USB 3.0 hub still supports older USB devices and can also be used as a hub on older systems that do not have USB 3.0 ports.

With the capability to mix and match USB 3.0/2.0/1.x devices and be used with or without the included external power adaptor, this hub offers the best of versatility and portability. Connect high powered USB devices with the included external power adaptor, or simply use as a bus-powered hub.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Enclosure type: Plastic
  • External ports: USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female x4
  • Form factor: Desktop
  • Interface: USB 3.0
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Plug type: Male
  • Power source: AC adaptor included
  • System and cable requirements: USB 3.0 or 2.0 or 1.x compliant host controller with available port.
  • Product dimensions: 95 x 68 x 23mm
  • Manufacturer's part no.: ST4300USB3GB
Type 4-port USB hub
Interface USB 3.0 x4
AC adapter included Yes
Cables included USB
Card reader integrated No
Certification CE, FCC, RoHS
Chipset VIA/VLI - VL811+
Data transfer rate 5000 Mbit/s
Depth 95mm
Harmonized System (HS) code 84719000
Height 23mm
Host interface USB 2.0 Type-B
Housing Material Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Input Voltage 100 - 240 V
LED indicators Power
Manual Yes
Operating relative humidity (H-H) 5 - 85%
Operating temperature (T-T) 0 - 50 °C
Output Current 2 A
Output Voltage 5 V
Package depth 210mm
Package height 80mm
Package weight 440 g
Package width 150mm
Plug and Play Yes
Plug Type Male
Ports quantity 4
Power consumption (typical) 10 W
Power source type AC
Product colour Black
Storage temperature (T-T) -20 - 60 °C
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 55 g
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot