StarTech.com ST4200USBM Mountable 4 Port Rugged Industrial USB Hub

MPN
ST4200USBM
Brand
StarTech.com
EAN-13
0065030831024
Order Code
19-9584
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

This sturdy, industrial grade USB hub from StarTech.com can be wall mounted or installed onto a DIN rail for convenient access to its 4 female USB ports, providing a work area, server room, or industrial area with USB 2.0 connectivity.

With support for Hi-Speed USB 2.0 data transfer rates of up to 480 Mbps, this 4 port USB hub is backwards compatible with USB 1.1 specifications and can be powered through the host USB bus, or self powered using a three wire terminal block connector (7-24V).

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Enclosure type: Steel
  • External ports: Terminal block (3 wire), USB A (4 pin) female, USB B (4 pin) female
  • Interface: USB 2.0
  • Maximum data transfer rate: 480 Mbps
  • OS compatibility: OS independent, no software or drivers required
  • Ports: Terminal block (3 wire), USB A (4 pin) female, USB B (4 pin) female, 4
  • Power source: Terminal block
  • System and cable requirements: Any computer with a USB 2.0 port
  • Product dimensions: 114.5 x 57.3 x 26.3mm
  • Manufacturer's part: ST4200USBM
Type USB 2.0 Adapter
Interface USB
Cables included USB
Certification CE, FCC, TAA, RoHS
Chipset Renesas/NEC - µPD720114
Colour Black
Data transfer rate 480 Mbit/s
Depth 114mm
DIN rail kit included Yes
Harmonized System (HS) code 84719000
Height 26mm
Host Interface USB 2.0 Type-B
Housing Material Steel
Hub interfaces USB 2.0
Input Voltage 7 - 24 V
LED indicators Power
Manual Yes
Master (outer) case height 339mm
Master (outer) case length 527mm
Master (outer) case width 447mm
Mean time between failures (MTBF) 193317 h
Number of Outputs 4
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 55°C
Package depth 146mm
Package height 40mm
Package weight 400g
Package width 210mm
Plug and Play Yes
Ports quantity 4
Power Source Terminal block
Product colour Black
Products per master (outer) case 50 pc(s)
Storage temperature (T-T) -20 - 85°C
Terminal block port Yes
USB 2.0 ports quantity 4
Weight 207g
Width 57.3mm

Reviews

Be the first to submit a review

Trustpilot