Sealey ST33 Sack Truck Folding Aluminium 80kg Capacity

Order Code:

89-5547

Brand: Sealey MPN: ST33 EAN-13: 5024209945332
Qty Unit Price (Ex VAT)
1+ £56.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Lightweight aluminium and composite construction, weighs just 3.8kg. Folds down for easy storage and transport, yet unfolds in seconds, carrying up to 70kg. Fitted with large, easy-rolling rubber wheels. Rubber grip handle for added comfort and control.

Model NoST33
Capacity:70kg
Height(s):720-990mm
Nett Weight:3.74Kg
Overall Width:480mm
Wheel Size:Ø175mm

Type Folding truck
Load Capacity 80kg
Height 990mm
Length 420mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot