The ATP ST-161 is an IP-67 Waterproof Folding Probe Thermometer that offers ease of use, fast response, and high accuracy, combined with the unique safety feature of a foldaway probe. It is waterproof to IP-67 protection and ideally suited for liquid or semi-solid sampling having a pointed Stainless Steel probe which is adjustable through to 180° angles.
Ideal applications include industry, laboratory, education and food hygiene temperature tests.
- -50°C to 290°C x 0.1°
- Measures °C or °F
- Fast response time of 1 second
- Waterproof to IP-67
- Hi-Contrast LCD Display with Backlight
- Min/Max Memory since power on or last reset
- Data Hold
- Low Battery indicator
- Opening the probe switches the unit on
- Auto Power Off after 1 hour of no activity or folding the probe away switches the unit off
- Extra large 22mm LCD display with function indicators
- ABS case with a foldaway 130mm Stainless Steel probe
- Probe adjustable through to180°
- Supplied with 2x 1.5V AAA Batteries
- Manufacturer's part: ATP ST-161 IP-67 Waterproof Folding Probe Thermometer